text.skipToContent text.skipToNavigation

Manufacturer Part #

02013J1R5PBSTR

0201 1.5 pF 25 V ±0.02 pF Tolerance SMT Thin-Film RF/Microwave Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 02013J1R5PBSTR - Technical Attributes
Attributes Table
Capacitance: 1.5pF
Rated Voltage: 25V
Tolerance (pF): ±0.02pF
Dielectric Technology: ACCU-P
Temp Coefficient (ppm/C): ±0.3ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,300.00
USD
Quantity
Unit Price
5,000+
$1.46
Product Variant Information section