text.skipToContent text.skipToNavigation

Manufacturer Part #

6TPF220M9L

Polymer case size D3L 220uF 20% 6.3v - Tantalum Capacitors

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry 6TPF220M9L - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 220µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.009Ω
Leakage Current: 138.6µA
Dissipation Factor: 10%
Ripple Current: 3900mA
Operating Temp Range: -55°C to +105°C
Dimension: L  7.3mm x W  4.3mm x H  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$25,475.00
USD
Quantity
Unit Price
2,500+
$10.19