text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJB105K035RNJV

TAJB Series 35 V 1uF 10% 1210 ESR = 6.5 Ohm Surface Mount Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAJB105K035RNJV - Technical Attributes
Attributes Table
Capacitance: 1µF
Rated Voltage: 35V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 6.5Ω
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$420.00
USD
Quantity
Unit Price
2,000
$0.21
4,000
$0.205
10,000+
$0.199
Product Variant Information section