text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJC335K050RNJ

TAJ Series 3.3 uF 50 V ±10% Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAJC335K050RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 3.3µF
Rated Voltage: 50V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 2.5Ω
Leakage Current: 1.6µA
Dissipation Factor: 6%
Ripple Current: 210mA
Operating Temp Range: -55°C to +125°C
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$467.50
USD
Quantity
Unit Price
500
$0.935
1,000
$0.92
1,500
$0.915
2,000+
$0.90
Product Variant Information section