text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSC226K025R0400

TPS Series 22 uF ±10% 25 V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
KYOCERA AVX TPSC226K025R0400 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 22µF
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$322.50
USD
Quantity
Unit Price
500
$0.645
1,000
$0.635
1,500
$0.63
2,000
$0.625
2,500+
$0.615
Product Variant Information section