text.skipToContent text.skipToNavigation

Manufacturer Part #

7-1609965-4

KEB 50A 1S NUT DELTA 520VAC

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 7-1609965-4 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Fuse: No
Rated Current: 50A
Rated Voltage (VAC): 520VAC
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,990.80
USD
Quantity
Unit Price
1
$349.35
2
$344.26
3
$341.31
4
$339.24
5+
$332.72
Product Variant Information section