text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM15PD300SN1D

BLM15 Series 0402 30 Ohm 2.2 A 0.035 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2508
Product Specification Section
Murata BLM15PD300SN1D - Technical Attributes
Attributes Table
Impedance: 30Ω
Rated Current: 220mA
DC Resistance-Max: 0.035Ω
Case Size: 0402 (1005 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$528.00
USD
Quantity
Unit Price
10,000
$0.0528
20,000
$0.0519
30,000+
$0.051