text.skipToContent text.skipToNavigation

Manufacturer Part #

ILBB0603ER800V

ILBB Series 0603 80 Ohm 150 mA 0.2 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay ILBB0603ER800V - Technical Attributes
Attributes Table
Impedance: 80Ω
Rated Current: 150mA
DC Resistance-Max: 0.2Ω
Case Size: 0603 (1608 Metric)
Pricing Section
Global Stock:
0
USA:
0
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$130.80
USD
Quantity
Unit Price
4,000
$0.0327
8,000
$0.0322
16,000
$0.0317
20,000
$0.0315
60,000+
$0.0305