text.skipToContent text.skipToNavigation

Manufacturer Part #

4922R-49L

4922R Series 10 mH ±15% 71 mA 74 Ω SMT Unshielded Power Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan 4922R-49L - Technical Attributes
Attributes Table
Inductance-Nom: 10mH
Rated Current-Max: 71mA
Tolerance (%): ±15%
Shielding: No
DC Resistance: 74Ω
Core Material: Ferrite
Test Frequency: 10kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  13.208mm x W  6.35mm x H  5.842mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$5,728.00
USD
Quantity
Unit Price
800+
$7.16
Product Variant Information section