text.skipToContent text.skipToNavigation

Manufacturer Part #

C-40X

C Series 0.32 H -20 to 50% Tol. 0.6A Unshielded Chassis Mount Power Inductor

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
Triad Magnetics C-40X - Technical Attributes
Attributes Table
Inductance-Nom: 0.32H
Rated Current-Max: 0.6A
Tolerance (%): -20% to +50%
Shielding: No
DC Resistance: 10Ω
No of Terminals: 2
Dimension: L  84.12mm x W  50.8mm x H  49.19mm
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
7
Factory Lead Time:
18 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$461.60
USD
Quantity
Unit Price
20
$23.08
40
$22.93
60
$22.84
80
$22.78
100+
$22.59
Product Variant Information section