text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH127/LDNP-330MC

CDRH Series 33 uH 20 % Tolerance 3.9 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Sumida CDRH127/LDNP-330MC - Technical Attributes
Attributes Table
Inductance-Nom: 33µH
Rated Current-Max: 3.9A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 41mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  12.3mm x W  12.3mm x H  8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$300.00
USD
Quantity
Unit Price
500
$0.60
1,000
$0.59
2,000
$0.585
2,500
$0.58
7,500+
$0.565
Product Variant Information section