text.skipToContent text.skipToNavigation

Manufacturer Part #

1641R-332K

1641R Series 3.3 uH ±10% Tolerance 490 mA Axial Molded Shielded RF Coil Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan 1641R-332K - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 490mA
Tolerance (%): ±10%
DC Resistance-Max: 0.35Ω
Self Resonance Frequency: 85MHz
Dimension: L  10.41mm x D  4.11mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$4,475.00
USD
Quantity
Unit Price
500+
$8.95
Product Variant Information section