text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW18AN6N8C10D

Ind RF Chip Wirewound 6.8nH 0.2nH 100MHz 38Q-Factor 900mA 0603 Paper T/R

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQW18AN6N8C10D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 6.8nH
Rated Current-Max: 900mA
Tolerance (nH): ±0.2nH
DC Resistance: 45mΩ
Self Resonance Frequency: 7GHz
Core Material: Non-Magnetic
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Dimension: L  1.6mm x W  0.8mm x H  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$436.00
USD
Quantity
Unit Price
4,000
$0.109
8,000
$0.107
12,000
$0.106
16,000+
$0.105