text.skipToContent text.skipToNavigation

Manufacturer Part #

1625861-3

RH73 Series 1 G Ohm 2 A ±30 % ±100 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2226
Product Specification Section
TE Connectivity 1625861-3 - Technical Attributes
Attributes Table
Resistance: 1GΩ
Rated Power: 0.125W
Tolerance (%): ±30%
Temp Coefficient: ±500ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,890.00
USD
Quantity
Unit Price
1,000+
$1.89
Product Variant Information section