text.skipToContent text.skipToNavigation

Manufacturer Part #

742C043514JP

Res Thick Film Array 510K Ohm 5% 1/8W ±200ppm/°C ISOL Molded 4-Pin 0606(2 X

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 742C043514JP - Technical Attributes
Attributes Table
No of Elements: 2
Resistance: 510kΩ
Tolerance (%): ±5%
Power Dissipation: 62.5mW
Type: Isolated
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +125°C
No of Pins: 4
Dimension: L  1.6mm x W  1.6mm x H  0.7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
25000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$690.00
USD
Quantity
Unit Price
5,000
$0.0286
10,000
$0.0282
20,000
$0.0277
25,000
$0.0276
75,000+
$0.0267
Product Variant Information section