text.skipToContent text.skipToNavigation

Manufacturer Part #

CR-0AJL4---10R

CR Series 2010 10 Ohm ±5 % 0.25 W ±100 ppm/°C Surface Mount Thick Film Resistor

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Viking Tech CR-0AJL4---10R - Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2010 (5025 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$58.80
USD
Quantity
Unit Price
4,000
$0.0147
12,000
$0.0143
20,000
$0.0142
60,000
$0.0138
100,000+
$0.0135
Product Variant Information section