text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW020128K7FKED

CRCW Series 0201 0.05 W 28.7 kOhm ±1% ±100 ppm/K Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW020128K7FKED - Technical Attributes
Attributes Table
Resistance: 28.7kΩ
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 30V
Operating Temp Range: -55°C to +155°C
Case Size: 0201 (0603 Metric)
Height - Max: 0.28mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
100,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$464.00
USD
Quantity
Unit Price
10,000
$0.0464
20,000
$0.0457
30,000
$0.0453
40,000
$0.045
50,000+
$0.044
Product Variant Information section