text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW020147R0FNED

CRCW Series 0201 47 Ohm 0.05 W ±1 % ±200 ppm/K SMT Thick Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW020147R0FNED - Technical Attributes
Attributes Table
Resistance: 47Ω
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 30V
Operating Temp Range: -55°C to +155°C
Case Size: 0201 (0603 Metric)
Height - Max: 0.28mm
No. of Terminations: 2
Pricing Section
Global Stock:
0
Singapore:
0
90,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$412.00
USD
Quantity
Unit Price
10,000
$0.0412
20,000
$0.0405
30,000
$0.0401
40,000
$0.0399
50,000+
$0.039
Product Variant Information section