text.skipToContent text.skipToNavigation

Manufacturer Part #

ERA-3AEB113V

ERA Series 0603 11 kΩ ±0.1 % 0.1 W ±25 ppm/°C Molded SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ERA-3AEB113V - Technical Attributes
Attributes Table
Resistance: 11kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
33 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$156.50
USD
Quantity
Unit Price
5,000
$0.0313
15,000
$0.0306
25,000
$0.0302
50,000
$0.0298
100,000+
$0.029