text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-1GNF30R0C

SMD 0201 30ohm 1% HalogenFree AEC-Q200

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERJ-1GNF30R0C - Technical Attributes
Attributes Table
Resistance: 30Ω
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Dimension: L  0.6mm x W  0.3mm x H  0.26mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
15,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
33 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$106.50
USD
Quantity
Unit Price
15,000
$0.0071
30,000
$0.007
60,000
$0.0069
75,000
$0.0068
225,000+
$0.0066
Product Variant Information section