text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-2BQFR68X

ERJ Series 0402 0.68 Ohm ±1% 0.166 W ±250 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Panasonic Industry ERJ-2BQFR68X - Technical Attributes
Attributes Table
Resistance: 0.68Ω
Rated Power: 0.166W
Tolerance (%): ±1%
Temp Coefficient: ±250ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
20,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$402.00
USD
Quantity
Unit Price
10,000
$0.0402
20,000
$0.0396
30,000
$0.0392
40,000
$0.0389
50,000+
$0.0381
Product Variant Information section