text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-3LWFR005V

ERJ Series 0603 5 mOhm ±1% 0.25 W 0 to +700 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERJ-3LWFR005V - Technical Attributes
Attributes Table
Resistance: 5mΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±700ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
20,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$453.50
USD
Quantity
Unit Price
5,000
$0.0907
10,000
$0.0891
15,000
$0.0882
20,000+
$0.087
Product Variant Information section