text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-3LWJR005V

ERJ Series 0603 0.005 Ohm ±5% 0.25 W 0 / +700 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1902
Product Specification Section
Panasonic Industry ERJ-3LWJR005V - Technical Attributes
Attributes Table
Resistance: 5mΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: 0ppm/°C to 700ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$1,104.00
USD
Quantity
Unit Price
20,000+
$0.0552