text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-P03J302V

ERJ Series 0603 3 kOhm 0.2 W ±5 % ±200 ppm/°C Anti-Surge Thick Film Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERJ-P03J302V - Technical Attributes
Attributes Table
Resistance: 3kΩ
Rated Power: 0.2W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$56.00
USD
Quantity
Unit Price
5,000
$0.0112
15,000
$0.011
25,000
$0.0109
75,000
$0.0106
125,000+
$0.0104
Product Variant Information section