text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-P06F3001V

ERJ Series 0805 3 kOhm 0.5 W ±1 % ±100 ppm/°C Anti-Surge Thick Film Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Panasonic Industry ERJ-P06F3001V - Technical Attributes
Attributes Table
Resistance: 3kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$90.00
USD
Quantity
Unit Price
5,000
$0.018
15,000
$0.0176
20,000
$0.0175
50,000
$0.0171
75,000+
$0.0168
Product Variant Information section