text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-P14J473U

ERJ Series 1210 47 kOhm ±5% 0.5 W ±200 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Panasonic Industry ERJ-P14J473U - Technical Attributes
Attributes Table
Resistance: 47kΩ
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$181.50
USD
Quantity
Unit Price
5,000
$0.0363
10,000
$0.0357
15,000
$0.0353
20,000
$0.0351
25,000+
$0.0343
Product Variant Information section