text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-PA2F1002X

ERJ Series 0402 10 kOhm 0.2 W ±1 % ±100 ppm/°C Anti-Surge Thick Film Resistor

Product Specification Section
Panasonic Industry ERJ-PA2F1002X - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.2W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.5mm x H  0.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$299.00
USD
Quantity
Unit Price
10,000
$0.0299
20,000
$0.0294
30,000
$0.0291
40,000
$0.0289
50,000+
$0.0283