text.skipToContent text.skipToNavigation

Manufacturer Part #

PR02000206800JA100

PR02 Series Ø3.9 x 10 mm 2 W 680 Ohm ±5 % ±250 ppm/K Metal Film Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Vishay PR02000206800JA100 - Technical Attributes
Attributes Table
Resistance: 680Ω
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±250ppm/K
Technology: Metal Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +155°C
Dimension: L  10mm x D  3.9mm
Height - Max: 3.9mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
Singapore:
1,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$113.00
USD
Quantity
Unit Price
1,000
$0.113
3,000
$0.111
5,000
$0.11
15,000
$0.108
25,000+
$0.106
Product Variant Information section