text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0805FR-07510RL

RC Series 0805 0.125 W 510 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
YAGEO RC0805FR-07510RL - Technical Attributes
Attributes Table
Resistance: 510Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.6mm
Dielectric Withstanding Voltage: 300V
No. of Terminations: 2
Overload Voltage - Max: 300V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
110,000
Singapore:
110,000
70,000
Factory Stock:Factory Stock:
145,000
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$40.50
USD
Quantity
Unit Price
5,000
$0.0081
20,000
$0.0078
75,000
$0.0076
125,000
$0.0075
250,000+
$0.0072
Product Variant Information section