text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF1210FT12R7

RMCF Series 1210 0.33 W 12.7 Ohm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RMCF1210FT12R7 - Technical Attributes
Attributes Table
Resistance: 12.7Ω
Rated Power: 0.33W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$90.80
USD
Quantity
Unit Price
4,000
$0.0227
12,000
$0.0221
16,000
$0.022
40,000
$0.0215
60,000+
$0.0211
Product Variant Information section