
Manufacturer Part #
WSHP2818R1000FEA
WSHP2818 Series 100 mOhm ±1% 10 W ±75 ppm/°C SMT Metal Strip Resistor
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Resistance: | 100mΩ |
Rated Power: | 10W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±75ppm/°C |
Operating Temp Range: | -65°C to +170°C |
Dimension: | L 7.1mm x W 4.6mm |
Height - Max: | 1.75mm |
No. of Terminations: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,500
USA:
3,500
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Web Price
3,500+
$1.60
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel
Mounting Method:
Surface Mount