text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL06123L000FEA

WSL Series 0612 0.003 Ohm ±1 % 1 W Surface Mount Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay WSL06123L000FEA - Technical Attributes
Attributes Table
Resistance: 0.003Ω
Rated Power: 1W
Tolerance (%): ±1%
Technology: Metal Film
Working Voltage-Nom: 0.05V
Operating Temp Range: -65°C to +170°C
Case Size: 0612 (1632 Metric)
Height - Max: 0.508mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$1,340.00
USD
Quantity
Unit Price
4,000
$0.335
8,000+
$0.33