text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-2HV562JV

EXB-2HV Series 0402 0.063 W 5.6 kOhm ±5 % 8 Element SMT Chip Resistor Array

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EXB-2HV562JV - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 5.6kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
19 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$174.50
USD
Quantity
Unit Price
5,000
$0.0349
10,000
$0.0343
15,000
$0.034
25,000
$0.0336
50,000+
$0.0328