text.skipToContent text.skipToNavigation

Manufacturer Part #

AISC-0402HP-33NJ-T

FIXED IND 33NH 490MA 320 MOHM

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AISC-0402HP-33NJ-T - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 33nH
Rated Current-Max: 490mA
Tolerance (%): ±5%
DC Resistance: 320mΩ
Self Resonance Frequency: 2.8GHz
Core Material: Ceramic
Test Frequency: 250MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -10°C to +40°C
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Dimension: L  1mm x W  0.55mm x H  0.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,890.00
USD
Quantity
Unit Price
10,000+
$0.189
Product Variant Information section