text.skipToContent text.skipToNavigation

Manufacturer Part #

M64W503KB40

M64 Series Multi-Turn Cermet Trimmer, 3/8" Square (10 mm), 0.5W, 50 KOhm ± 10%

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Vishay M64W503KB40 - Technical Attributes
Attributes Table
Type: Trimmer
No of Turns: Single
Resistance-Nom: 50kΩ
Tolerance (%): ±10%
Rated Power: 0.5W
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$336.00
USD
Quantity
Unit Price
200
$1.68
400
$1.67
600
$1.66
800
$1.65
1,000+
$1.63
Product Variant Information section