text.skipToContent text.skipToNavigation

Manufacturer Part #

GA10K3MBD1

GA10K3MBD1 Series 10 kOhm ±0.5% Tolerance Free Hanging NTC Thermistor

ECAD Model:
Mfr. Name: TE Connectivity Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±0.5%
B-constant: 3976K
Temperature Range: -40°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$500.00
USD
Quantity
Web Price
100
$5.00
200
$4.06
300+
$4.00
Product Variant Information section