text.skipToContent text.skipToNavigation

Manufacturer Part #

MD-250-U

Medical Grade Encased Isolation Transformer 250VA, 115Vac Input

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Triad Magnetics MD-250-U - Technical Attributes
Attributes Table
Primary - Voltage: 120V
Seconary Voltage: 120V
Power Rating (V/A): 250V/A
Operating Temp Range: 60°C
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
70
Factory Lead Time:
20 Weeks
Minimum Order:
4
Multiple Of:
4
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$783.16
USD
Quantity
Unit Price
4
$195.79
8+
$191.61
Product Variant Information section