text.skipToContent text.skipToNavigation

Manufacturer Part #

TC10000

TC1000 120uH 8mA DC Bias 100KHz 10Gigabit, Non-PoE T-Chip Ethernet Transformer

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics TC10000 - Technical Attributes
Attributes Table
Type: LAN 10G Base-T
Inductance: 120µH
Primary:Secondary - Turns Ratio: 1:1
Insertion Loss: -1.6dB
Isolation Voltage-RMS: 1500V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
Length: 4.7mm
Width: 3.4mm
Height - Max: 3.04mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,040.00
USD
Quantity
Unit Price
2,000+
$2.01
Product Variant Information section