text.skipToContent text.skipToNavigation

Manufacturer Part #

PH9185.013NLT

Power Transformer 1CT3CT 5000Vrms 6 Terminal Gull Wing SMD

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
Pulse Electronics PH9185.013NLT - Technical Attributes
Attributes Table
Inductance: 220µH
Isolation Voltage-RMS: 5000V
DC Resistance: 0.35Ω
Turns Ratio: 1CT : 3CT
Operating Temp Range: -40°C to +125°C
Length: 10mm
Width: 10mm
Height - Max: 12.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
150
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$759.00
USD
Quantity
Unit Price
150
$5.06
300+
$4.98
Product Variant Information section