text.skipToContent text.skipToNavigation

Manufacturer Part #

C8100

CEPC Series 3.38 uH 1 MHz Surface Mount General Power Transformer

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida C8100 - Technical Attributes
Attributes Table
Type: Flyback
Inductance: 3.38µH
DC Resistance: 450mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$595.00
USD
Quantity
Unit Price
500
$1.19
1,000
$1.18
1,500+
$1.17
Product Variant Information section