text.skipToContent text.skipToNavigation

Manufacturer Part #

SR-2642W

SR-2642W White Nylon .079 inch to .118 inch Snap Rivet

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components SR-2642W - Technical Attributes
Attributes Table
Type: Snap Revit
Color: White
Rivet Diameter: 2.59mm
Rivet Length: 4.2mm
Head Diameter: 5mm
Hole Diameter: 2.74mm
Material: Nylon
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$178.00
USD
Quantity
Unit Price
125
$0.183
250
$0.18
500
$0.178
1,250
$0.174
2,500+
$0.169
Product Variant Information section