text.skipToContent text.skipToNavigation

Manufacturer Part #

940-325

940 Series Universal .325 in Long Nylon Tubular Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar 940-325 - Technical Attributes
Attributes Table
Length: 0.325in
Style: Round
Material: Nylon
Diameter: 0.063in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$630.00
USD
Quantity
Unit Price
1,000
$0.0678
2,000
$0.0665
3,000
$0.0658
5,000
$0.0649
10,000+
$0.063
Product Variant Information section