text.skipToContent text.skipToNavigation

Manufacturer Part #

9913-125

9913 Series .125 in High Screw Size 2 Natural Nylon Tubular Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Bivar 9913-125 - Technical Attributes
Attributes Table
Length: 0.125in
Style: Round
Material: Nylon
Diameter: 0.091in
Pricing Section
Global Stock:
1,042
USA:
1,042
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
1
Total
$18.85
USD
Quantity
Unit Price
500
$0.0377
1,250
$0.0368
2,500
$0.0362
5,000
$0.0355
12,500+
$0.0341
Product Variant Information section