text.skipToContent text.skipToNavigation

Manufacturer Part #

R939-2

R900 Series White Color 0.125 inch Length Round Nylon Spacer

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Essentra Components R939-2 - Technical Attributes
Attributes Table
Length: 0.125in
Style: Round
Material: Nylon
Diameter: 0.125in
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
250
Multiple Of:
1
Total
$20.20
USD
Quantity
Unit Price
250
$0.0808
500
$0.0793
1,250
$0.0773
2,500
$0.0758
5,000+
$0.0725
Product Variant Information section