text.skipToContent text.skipToNavigation

Manufacturer Part #

4861

4 - 40 Thread .065 inch Long Force-Fit Round Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2631
Product Specification Section
Keystone 4861 - Technical Attributes
Attributes Table
Length: 0.065in
Style: Round
Material: Stainless Steel
Diameter: 0.219in
Pricing Section
Global Stock:
4,932
USA:
4,932
On Order:
0
Factory Stock:Factory Stock:
9,100
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.88
USD
Quantity
Unit Price
25
$0.835
50
$0.82
125
$0.805
300
$0.785
750+
$0.755
Product Variant Information section