text.skipToContent text.skipToNavigation

Manufacturer Part #

LUC-012S050SSP

100 - 277Vac, 12W, 500mA, 12-24V, IP20 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics LUC-012S050SSP - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 12W
Minimum Output Voltage: 12V
Maximum Output Voltage: 24V
Minimum Output Current: 500mA
Maximum Output Current: 500mA
Input Power Factor: 0.94
Efficiency: 80%
Number of Output Channels: 1
Certifications: CB,CE,CQC,cUL,FCC,PSE,TUV,UL
Driver Class: Class 2
IP Rating: IP20 - Indoor Lighting Only
Dimming Control: Excludes Dimming
Is Dim to Off: False
Features & Applications
The LUC-012S050SSP is part of the LUC Series 12 W 0.50 A Indoor Constant Current LED Driver Module, with an Output Current of 0.50 A.

The LUC-012SxxxDSP (SSP) series operate from a 90 ~ 305 Vac input range. They are designed to be highly efficient and reliable. Features include open lamp, short circuit and over load protections.

Features:

  • 0 -10V Dimmable (Compatible with Passive Dimmers)
  • Constant Current Output
  • High Efficiency
  • Active Power Factor Correction
  • All-Round Protection: OLP, SCP and Open Lamp Protection
  • EN61347, UL8750 Safety Certifications Approved
  • Class2 Output

View the Complete LUC Series of LED Driver Modules

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$922.50
USD
Quantity
Unit Price
90+
$10.25
Product Variant Information section