Référence fabricant
PLC-100-36
100 - 240Vac, 95.4W, 2650mA, 27-36V, IP20 LED Driver
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | MEAN WELL | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1 par Box | ||||||||||
| Code de date: | |||||||||||
Product Specification Section
MEAN WELL PLC-100-36 - Spécifications du produit
Informations de livraison:
L'article ne peut être envoyé à certains pays. Voir la liste
L'article ne peut pas être envoyé aux pays suivants:
ECCN:
EAR99
Informations PCN:
N/A
Fichier
Date
Statut du produit:
Actif
Actif
MEAN WELL PLC-100-36 - Caractéristiques techniques
Attributes Table
| Nominal Input Voltage: | 100VAC to 240VAC |
| Max Output Power: | 95.4W |
| Minimum Output Voltage: | 27V |
| Maximum Output Voltage: | 36V |
| Minimum Output Current: | 2650mA |
| Maximum Output Current: | 2650mA |
| Input Power Factor: | 0.9 |
| Efficiency: | 90% |
| Number of Output Channels: | 1 |
| Certifications: | CE,cUL,LPS,PSE,UL |
| Driver Class: | Class I,Class 2,SELV |
| IP Rating: | IP20 - Indoor Lighting Only |
| Dimming Control: | Excludes Dimming |
| Is Dim to Off: | False |
Fonctionnalités et applications
PLC-100-36 is a 95.4W AC/DC Single Output Class 2 LED Power Supply with an Output Voltage of 36 V and Rated Current of 2.65 A.
PLC-100 Series are 100W LED Lighting Power Supplies based on earlier PLN models but with a redesign to change the terminal block style of the Input/Output connections to be more flexible when wiring and the addition of two access points, with rubber stoppers, to allow the output voltage and current to be adjusted without the need to remove the covers.
Features:
- Universal AC input / Full range
- Short circuit, over load, over voltage, over temperature protections
- Built-in active PFC function
- UL1310 class 2 unit power
- Cooling by free air convection
- 100% full load burn-in test
- High reliability
- Suitable for LED lighting and moving sign applications
- Compliance to worldwide safety regulations for lighting
Applications:
- Moving signs
- Backlighting
- LED-based decorative/architectural lighting
- LED stage and theater lighting
- LED electronic displays
To learn more about the PLC-100 series product family, Click Here
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
N/A
Quantité
Prix unitaire
1
$47.80
3
$47.01
4
$46.81
10
$46.16
15+
$45.53
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
1 par Box