text.skipToContent text.skipToNavigation

Manufacturer Part #

LMV331ILT

LMV331 Series Single 5V 205 nA General Purpose Low Voltage Comparator - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LMV331ILT - Technical Attributes
Attributes Table
Type: Voltage
No of Channels: 1
Average Bias Current-Max: 250nA
Supply Voltage: 2.7V to 5V
Thermal Resistance: 250°C/W
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications
The LMV331ILT is a single and low voltage version of industry standard LM339 and LM393. It can operate with a supply voltage ranging from 2.7 to 5 V, and exhibits a lower current consumption than its predecessors LM339 and LM393. This device is a perfect choice for low-voltage applications.

Features:

  • Supply operation from 2.7 to 5 V
  • Low current consumption: 20 µA
  • Input common mode range includes ground
  • Wide temperature range: -40°C to +85°C
  • Low output saturation voltage
  • Propagation delay: 200 ns
  • Open drain output
  • ESD tolerance: 2 kV HBM/200 V MM
  • SMD packages: SC70-5 and SOT23-5

Applications:

  • Mobile phones
  • Notebooks and PDAs
  • Battery supplied electronics
  • General-purpose portable devices
  • General-purpose low voltage applications
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,128.00
USD
Quantity
Unit Price
3,000
$0.19
6,000
$0.188
9,000
$0.186
12,000
$0.185
15,000+
$0.182
Product Variant Information section