Select Country
Manufacturer Part #
MCP6541T-I/SN
Download the CAD models for this product. Learn more about SnapMagic.
3300 per Reel
SOIC-8
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Product Category: 8-Bit Microcontrollers, Analog to Digital Converters, Digital Potentiometers, KEELOQ® Encoder Devices, Linear Comparators, Linear Op Amps, Linear Programmable Gain Amplifiers, Memory, Power Management - System Supervisors/Voltage DetectorsDescription of Change: Qualification of CRM-1064L as an additional die attach material and G630AY as an additional mold compound material for selected MCP130, MCP120, MCP60xx, MCP61xx, MCP65xx, MCP6Sxx, MCP62xx, MCP6Lxx, MCP41xx, MCP32xx, MCP30xx, MCP3301, MCP6Gxx, MCP64xx, 24LC0xx, 24LC64, 25LC640, 25AA640, 25LC320, 25C320, 25AA320, HCS101, 24C02C, PIC12xx, HCS201, and CN7032 device families available in 8L SOIC (3.90mm) package at MMT and MTAI assembly sites.Reason for Change: To improve on-time delivery performance and manufacturability by qualifying CRM-1064L as an additional die attach material and G630AY as an additional mold compound material.Estimated First Ship Date: 23 October 2026 (date code: 2643)
*** Update of FPCN 119174/MULTIPLE CHANGE/Attached the Qualification Report. Provided estimated first ship date to be on August 16, 2026. ***Revision History: February 06, 2026: Issued initial notification. June 25, 2026: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on August 16, 2026.Product Category: Linear Comparators, Linear Op AmpsDescription of Change: Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material and QMI519 as a new die attach material for selected MCP601, MCP603, MCP6041, MCP6043, MCP606, MCP608, MCP6141, MCP6143, MCP616, MCP6231, MCP6241, MCP6271, MCP6273, MCP6281, MCP6283, MCP6291, MCP6293, MCP6541, MCP6546, MCP6L1 and MCP6L71 device families available in 8L SOIC (.150in) package at MTAI assembly site.Pre and Post Summary Changes: See attached SPCN document for more detailsReason for Change: To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) as a new bond wire material and QMI519 as a new die attach material.Change Implementation Status: In ProgressEstimated First Ship Date: 16 August 2026 (date code: 2633)
Product Category: Linear Comparators, Linear Op AmpsDescription of Change: Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material and QMI519 as a new die attach material for selected MCP601, MCP603, MCP6041, MCP6043, MCP606, MCP608, MCP6141, MCP6143, MCP616, MCP6231, MCP6241, MCP6271, MCP6273, MCP6281, MCP6283, MCP6291, MCP6293, MCP6541, MCP6546, MCP6L1 and MCP6L71 device families available in 8L SOIC (.150in) package at MTAI assembly site.Reason for Change: To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) as a new bond wire material and QMI519 as a new die attach material.Estimated Qualification Completion Date: March 2026
*** Update for PCN 110836 ***Revision History: February 11, 2025: Issued initial notification.October 30, 2025: Issued final notification.Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families of 120k technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated First Ship Date: 14 November 2025 (date code: 2546)
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Microchip has released a new Datasheet for the MCP6541/1R/1U/2/3/4 Push-Pull Output Sub-Microamp Comparators Data Sheet of devices.Notification Status: FinalDescription of Change: Revision includes:1. Updated Section 5.1, Package Marking Information.2. Made minor formatting changes throughout the document.Impacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 28 Oct 2022
Part Status:
The MCP6541T-I/SN is a Push-Pull Output Sub-Microamp Comparator with quiescent current of 600 nA, available in surface mount SOIC-8 package.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.