text.skipToContent text.skipToNavigation

Manufacturer Part #

TS3702IDT

10 V 25 mA Push Pull Micropower Dual CMOS Voltage Comparator - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
STMicroelectronics TS3702IDT - Technical Attributes
Attributes Table
Type: Voltage
Configuration: Dual
No of Channels: 2
Average Bias Current-Max: 600pA
Supply Voltage: 2.7V to 16V
Output Type: Push Pull
Thermal Resistance: 175°C/W
Response Time: 2.2µs
Input Offset Voltage-Max: 5mV
Output Current: 20mA
Quiescent Current: 9µA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The TS3702IDT is a micropower CMOS dual voltage comparator with extremely low consumption of 9μA typ / comparator (20 times less than bipolar LM393). The push-pull CMOS output stage allows power and space saving by eliminating the external pull-up resistor required by usual opencollector output comparators.

Features:

  • Push-pull CMOS output (no external pull-up resistor required)
  • Extremely low supply current: 9 μA typ / comparator
  • Wide single supply range: 2.7 V to 16 V or dual supplies (±1.35 V to ±8 V)
  • Extremely low input bias current: 1 pA typ
  • Extremely low input offset currents: 1 pA typ
  • Input common-mode voltage range includes GND
  • High input impedance: 1012 Ω typ
  • Fast response time: 2 μs typ for 5mV overdrive
  • Pin-to-pin and functionally compatible with bipolar LM393
Pricing Section
Global Stock:
0
USA:
0
80,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$750.00
USD
Quantity
Unit Price
2,500
$0.30
5,000
$0.295
10,000
$0.29
12,500+
$0.285
Product Variant Information section